RS PRO 4.7μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-25°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Leakage Current
<lt/>=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
48mA
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
General Purpose Radial 63 to 350V
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
4.7µF
Voltage
250V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-25°C
Diameter
8mm
Maximum Operating Temperature
105°C
Lead Pitch
3.5mm
Lifetime
2000h
Series
RS
Polarised
Polar
Leakage Current
<lt/>=0.03 CV or 3 μA @ 1 min
Tolerance
±20%
Ripple Current
48mA
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details