RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
RS Stock No.: 521-1801Brand: RS PRO
Technical documents
Specifications
Brand
RS ProCapacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
107mA
Leakage Current
3 μA
You may be interested in
Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM470Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
5
P.O.A.
RS PRO 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 495 | P.O.A. |
500 - 995 | P.O.A. |
1000+ | P.O.A. |
You may be interested in
Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM470Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProCapacitance
47µF
Voltage
35V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
2000h
Tolerance
±20%
Ripple Current
107mA
Leakage Current
3 μA
You may be interested in
Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - ECA1VM470Brand: Panasonic
P.O.A.Each (In a Pack of 5) (ex VAT)