RS PRO, 47Ω 1kW Wire Wound Chassis Mount Resistor ±5%
Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
1kW
Series
R1000
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
400 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
400mm
Country of Origin
India
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
1kW
Series
R1000
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-200ppm/°C
Maximum Temperature Coefficient
+200ppm/°C
Dimensions
400 x 60 x 30mm
Overall Width
60mm
Overall Height
30mm
Overall Length
400mm
Country of Origin
India