RS PRO, 47Ω 300W Wire Wound Chassis Mount Resistor ±5%

Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
300W
Series
HS300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
184.4 x 72.5 x 41.8mm
Overall Length
184.4mm
Overall Width
72.5mm
Overall Height
41.8mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProResistance
47Ω
Power Rating
300W
Series
HS300
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Axial
Maximum Operating Temperature
+200°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
184.4 x 72.5 x 41.8mm
Overall Length
184.4mm
Overall Width
72.5mm
Overall Height
41.8mm
Country of Origin
United Kingdom