RS PRO 4.8V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

RS Stock No.: 508-2748Brand: RS PRO
brand-logo
View all in Rechargeable Battery Packs

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4.5Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

You may be interested in

P.O.A.

RS PRO 4.8V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

P.O.A.

RS PRO 4.8V NiCd Rechargeable Battery Pack, 4.5Ah - Pack of 1

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Chemistry

NiCd

Nominal Voltage

4.8V

Number of Cells

4

Capacity

4.5Ah

Terminal Type

Tagged

Size

D

Operating Temperature Range

-20 → +70°C

Number of Batteries Supplied

1

You may be interested in