RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse
RS Stock No.: 278-0338Brand: RS PRO

Technical documents
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.2mm
Operating Temperature Range
-25 → +85°C
Depth
62mm
Dimensions
62 x 32.2 x 28mm
Height
28mm
Country of Origin
China
You may be interested in
Schaffner 4A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260B-4-06, Faston 2 FuseBrand: Schaffner
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse
1
P.O.A.
RS PRO 4A, 250 V ac Socket Chassis Mount IEC Inlet Filter, Faston 2 Fuse
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schaffner 4A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260B-4-06, Faston 2 FuseBrand: Schaffner
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProGender
Socket
Number of Fuses
2
Termination Method
Faston
Current Rating
4A
Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Operating Frequency
50 → 60Hz
Width
32.2mm
Operating Temperature Range
-25 → +85°C
Depth
62mm
Dimensions
62 x 32.2 x 28mm
Height
28mm
Country of Origin
China
You may be interested in
Schaffner 4A, 250 V ac Male Flange Mount IEC Inlet Filter FN9260B-4-06, Faston 2 FuseBrand: Schaffner
P.O.A.Each (ex VAT)