Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 4A British Standard Fuse, A1, 550V ac, 44.5mm

RS Stock No.: 521-2472Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Overall Length

55mm

Body Diameter

13.8mm

Tag Type

Slotted

Tag Orientation

Offset

Body Length

34.6mm

Body Height

34.6mm

Series

STD

Fuse Dimensions

13.7 x 55.2mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 4A British Standard Fuse, A1, 550V ac, 44.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A1 fuse,4A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4A British Standard Fuse, A1, 550V ac, 44.5mm

P.O.A.

RS PRO 4A British Standard Fuse, A1, 550V ac, 44.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Eaton 4A British Standard Fuse, A1, 550V ac, 44.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A1 fuse,4A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

A1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 60269

Fixing Centres

44.5mm

Application Category

gG

Tag Width

11.2mm

High Rupture Capacity

Yes

Overall Length

55mm

Body Diameter

13.8mm

Tag Type

Slotted

Tag Orientation

Offset

Body Length

34.6mm

Body Height

34.6mm

Series

STD

Fuse Dimensions

13.7 x 55.2mm

Country of Origin

India

Product details

HRC Fuses

Breaking capacity 80kA at 415Vac and 40kA at 250Vdc (bolted connection types) (E1 type 16·5kA at 240Vac)
Rated at 415Vac/250Vdc (bolted connection types) (E1 type 240Vac)
Electricity Supply Authorities, Lloyd’s Register of Shipping Approvals and ASTA 20 certified

You may be interested in
Eaton 4A British Standard Fuse, A1, 550V ac, 44.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
BS88 415V industrial HRC A1 fuse,4A
P.O.A.Each (In a Pack of 5) (ex VAT)