RS PRO 4A British Standard Fuse, F1, 550V ac

RS Stock No.: 521-2898Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Body Diameter

13.8mm

Tag Type

Blade

Body Length

34.6mm

Body Height

34.6mm

Series

NSD

Fuse Dimensions

13.8 x 58.5mm

Country of Origin

India

You may be interested in
Eaton 4A British Standard Fuse, F1, 550V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Fuse,BS88,F1,4A
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 4A British Standard Fuse, F1, 550V ac

P.O.A.

RS PRO 4A British Standard Fuse, F1, 550V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 70P.O.A.
75 - 245P.O.A.
250 - 495P.O.A.
500+P.O.A.
You may be interested in
Eaton 4A British Standard Fuse, F1, 550V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Fuse,BS88,F1,4A
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

4A

Fuse Size

F1

Voltage Rating

550V ac

Fuse Standard

BS 88, IEC 269-1

Application Category

gG

Tag Width

12.7mm

High Rupture Capacity

Yes

Overall Length

58.5mm

Body Diameter

13.8mm

Tag Type

Blade

Body Length

34.6mm

Body Height

34.6mm

Series

NSD

Fuse Dimensions

13.8 x 58.5mm

Country of Origin

India

You may be interested in
Eaton 4A British Standard Fuse, F1, 550V ac
P.O.A.Each (In a Pack of 5) (ex VAT)
Fuse,BS88,F1,4A
P.O.A.Each (In a Pack of 5) (ex VAT)