RS PRO 4m Purple Lifting Sling Round, 1t

RS Stock No.: 729-3050Brand: RS PRODistrelec Article No.: 30419633
brand-logo
View all in Lifting Slings

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

1t

Safe Working Load 2-Leg

1400kg

Safe Working Load 4-Leg

1000kg

Safe Working Load Choke Hitch

800kg

Length

4m

Width

50mm

Colour

Purple

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
RS PRO 4m Purple Sling Round, 1t
P.O.A.Each (ex VAT)

P.O.A.

RS PRO 4m Purple Lifting Sling Round, 1t

P.O.A.

RS PRO 4m Purple Lifting Sling Round, 1t

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 4m Purple Sling Round, 1t
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Sling Type

Round

Straight Pull Load

1t

Safe Working Load 2-Leg

1400kg

Safe Working Load 4-Leg

1000kg

Safe Working Load Choke Hitch

800kg

Length

4m

Width

50mm

Colour

Purple

End Fittings

Endless

Country of Origin

China

Product details

RS Pro Round Lifting Slings

RS Pro Round lifting slings provide shock absorption and excellent wear resistance with 2 and 4 leg load capacities. Round lifting slings are colour coded ensuring you use the correct sling applicable to the load capacity for the lifting sling. Polyester lifting slings are lighter than chain slings plus help to prevent damage to the load.

Features and Benefits:

Strong, flexible & lightweight
Polyester construction
Lighter than chain & less likely to cause damage
Easy to inspect for damage
High resistance to abrasion
Shock absorbing

You may be interested in
RS PRO 4m Purple Sling Round, 1t
P.O.A.Each (ex VAT)