RS PRO, 4mm², Single-Level, Screw Termination

RS Stock No.: 878-7528Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical documents

Specifications

Brand

RS Pro

Number of Levels

Single

American Wire Gauge

22 → 10AWG

Series

CDU 4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Voltage Rating

800 V

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO, 4mm², Single-Level, Screw Termination

P.O.A.

RS PRO, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number of Levels

Single

American Wire Gauge

22 → 10AWG

Series

CDU 4

Termination Method

Screw

Cable CSA

4mm²

Current Rating

30 (UL/CSA) A, 32 (IEC) A

Voltage Rating

800 V

Country of Origin

Taiwan, Province Of China

Product details

Mini Screw Clamp Terminal Blocks

Mini DIN rail mounted screw clamp terminal blocks
Suitable for a broad range of cross-section and wire types
Wires can be connected without any special preparations
Easy to handle and safe to connect
Excellent vibration resistance
High reliability and maintenance free
Very low contact resistant
Easy mounting and dismounting from DIN rail

You may be interested in