RS PRO, 4P 2 Position On-Off Cam Switch, 690 V, 20A
RS Stock No.: 208-3930Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
4P
Normal State Configuration
4NO
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Hrvatska
Stock information temporarily unavailable.
P.O.A.
RS PRO, 4P 2 Position On-Off Cam Switch, 690 V, 20A
1
P.O.A.
RS PRO, 4P 2 Position On-Off Cam Switch, 690 V, 20A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCam Switch Type
On-Off Cam Switch
Pole and Throw Configuration
4P
Normal State Configuration
4NO
Electrical Phase
3
Maximum Current
20A
Maximum Voltage
690 V
Number of Positions
2
Length
48mm
Width
48mm
Dimensions
48 x 48mm
Country of Origin
Hrvatska