Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO, 4P 4 Position Voltmeter Cam Switch, 690 V, 20A

RS Stock No.: 208-3917Brand: RS PRO
brand-logo
View all in Cam Switches

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

4P

Normal State Configuration

4NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

4

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

P.O.A.

RS PRO, 4P 4 Position Voltmeter Cam Switch, 690 V, 20A

P.O.A.

RS PRO, 4P 4 Position Voltmeter Cam Switch, 690 V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cam Switch Type

Voltmeter Cam Switch

Pole and Throw Configuration

4P

Normal State Configuration

4NO

Electrical Phase

3

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

4

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia