RS PRO 4P Pole DIN Rail Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProNumber of Poles
4P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Switch Rating
30kA
Length
125mm
Width
100mm
Depth
70mm
Maximum Operating Temperature
+80°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Wiping contacts
IP65 product rating (protection from total dust ingress)
Padlockable handles
Excellent switching and high short circuit capacity
Flame retardant material
Maximum voltage 750V
Applications
Non-inductive or slightly inductive loads, resistance fumaces
Squirrel - cage motors: starting, switching off motors during running
Control of AC electromagnetic loads
Switching of resistive loads, including moderate overloads
Switching of motor loads or other highly inductive loads
Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | P.O.A. |
2 - 2 | P.O.A. |
3+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber of Poles
4P
Maximum Current
40A
Mounting Type
DIN Rail
IP Rating
IP65
Power Rating
15kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Switch Rating
30kA
Length
125mm
Width
100mm
Depth
70mm
Maximum Operating Temperature
+80°C
Terminal Type
Wire Lead
Minimum Operating Temperature
-25°C
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
Easy installation
Compact and reliable
Finger protection
Wiping contacts
IP65 product rating (protection from total dust ingress)
Padlockable handles
Excellent switching and high short circuit capacity
Flame retardant material
Maximum voltage 750V
Applications
Non-inductive or slightly inductive loads, resistance fumaces
Squirrel - cage motors: starting, switching off motors during running
Control of AC electromagnetic loads
Switching of resistive loads, including moderate overloads
Switching of motor loads or other highly inductive loads
Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947