Technical documents
Specifications
Brand
RS ProNumber of Poles
4P
Maximum Current
40A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
18.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
Yes
Switch Rating
30kA
Length
152mm
Width
140mm
Depth
100mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
India
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProNumber of Poles
4P
Maximum Current
40A
Mounting Type
Panel Mount
IP Rating
IP65
Power Rating
18.5kW
Voltage Rating
690V ac
Electrical Phase
3
Accepts Padlocks
Yes
Handle Colour
Red
Auxiliary Contacts Available
Yes
Switch Rating
30kA
Length
152mm
Width
140mm
Depth
100mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+80°C
Country of Origin
India
Product details
RS PRO Boxed Isolators
Boxed isolator switch disconnector from our high-quality own brand RS PRO is designed for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS PRO range comes in 3, 4 and 6 pole versions and has a power output available up to 90 kW.
Features and Benefits
• Easy installation
• Compact and reliable
• Finger protection
• Wiping contacts
• IP65 product rating (protection from total dust ingress)
• Padlockable handles
• Excellent switching and high short circuit capacity
• Flame retardant material
• Maximum voltage 750V
Applications
• Non-inductive or slightly inductive loads, resistance fumaces
• Squirrel - cage motors: starting, switching off motors during running
• Control of AC electromagnetic loads
• Switching of resistive loads, including moderate overloads
• Switching of motor loads or other highly inductive loads
• Switching of mixed resistive and inductive loads
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
EN60947