RS PRO 4Ω 1.5W Miniature Speaker, 10mm Lead Length, 30 x 11 x 3mm

RS Stock No.: 188-2197Brand: RS PRO
brand-logo
View all in Miniature Speakers

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

95dB

Rated Power

1.5W

Cone Material

PEEK

Lead Length

10mm

Dimensions

30 x 11 x 3mm

Height

3mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 4Ω 1.5W Miniature Speaker, 10mm Lead Length, 30 x 11 x 3mm

P.O.A.

RS PRO 4Ω 1.5W Miniature Speaker, 10mm Lead Length, 30 x 11 x 3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Coil Resistance

Sound Level

95dB

Rated Power

1.5W

Cone Material

PEEK

Lead Length

10mm

Dimensions

30 x 11 x 3mm

Height

3mm

Country of Origin

China