RS PRO 5 Core PVC Power Cable +90°C

Technical documents
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
5
Armoured
Yes
Outer Diameter
16.8mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
1 kV, 600 V
Conductor Strand Type
Stranded
Cable Shape
Multicore
Insulation material
XLPE
Conductor Material
Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
4 mm²
Number of Cores
5
Armoured
Yes
Outer Diameter
16.8mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
1 kV, 600 V
Conductor Strand Type
Stranded
Cable Shape
Multicore
Insulation material
XLPE
Conductor Material
Copper
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Country of Origin
United Kingdom