Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
5
Wheeled
Yes
Length
450mm
Width
630mm
Height
830mm
Dimensions
830 x 630 x 450mm
Weight
45.7kg
Distrelec Product Id
30395378
Country of Origin
Turkey
Stock information temporarily unavailable.
P.O.A.
RS PRO 5 Drawer Steel Wheeled Tool Chest
1
P.O.A.
RS PRO 5 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
5
Wheeled
Yes
Length
450mm
Width
630mm
Height
830mm
Dimensions
830 x 630 x 450mm
Weight
45.7kg
Distrelec Product Id
30395378
Country of Origin
Turkey