RS PRO 5-Piece HSS Die Set, M25 - M20 Taps, M25 - M20 Dies
RS Stock No.: 264-8345Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaximum Die Size
M20
Minimum Tap Size
M25
Maximum Tap Size
M20
Minimum Die Size
M25
Number of Pieces
5
Set Contents
Taps & Dies
Material
HSS
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
RS PRO 5-Piece HSS Die Set, M25 - M20 Taps, M25 - M20 Dies
1
P.O.A.
RS PRO 5-Piece HSS Die Set, M25 - M20 Taps, M25 - M20 Dies
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Die Size
M20
Minimum Tap Size
M25
Maximum Tap Size
M20
Minimum Die Size
M25
Number of Pieces
5
Set Contents
Taps & Dies
Material
HSS
Country of Origin
Germany