Technical documents
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
1.27mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Product details
Individual Sizes - Short arm
L-shaped, short arm
You may be interested in
Allen L ShapeBrand: Allen
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
5
P.O.A.
RS PRO 5 piece L Shape Metric Hex Key Set, 1.27mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125 - 245 | P.O.A. |
250+ | P.O.A. |
You may be interested in
Allen L ShapeBrand: Allen
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
5
Hex Key Size
1.27mm
Shape
L
Tip Type
Hexagon
Short or Long Arm
Short
Material
Chrome Vanadium Steel
Product details
Individual Sizes - Short arm
L-shaped, short arm
You may be interested in
Allen L ShapeBrand: Allen
P.O.A.Each (ex VAT)