RS PRO 5 piece L Shape Metric Hex Key Set, 2mm

RS Stock No.: 609-578Brand: RS PRODistrelec Article No.: 30403143
brand-logo
View all in Hex Keys

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

2mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in
P.O.A.Each (In a Pack of 5) (ex VAT)

P.O.A.

RS PRO 5 piece L Shape Metric Hex Key Set, 2mm

P.O.A.

RS PRO 5 piece L Shape Metric Hex Key Set, 2mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
5 - 25P.O.A.
30 - 120P.O.A.
125 - 245P.O.A.
250+P.O.A.
You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

5

Hex Key Size

2mm

Shape

L

Tip Type

Hexagon

Short or Long Arm

Short

Material

Chrome Vanadium Steel

Product details

Individual Sizes - Short arm

L-shaped, short arm

You may be interested in
RS PRO 5 piece L Shape Metric Hex Key Set, 2.5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric Hex Key Set, 2mm
P.O.A.Each (In a Pack of 5) (ex VAT)
RS PRO 5 piece L Shape Metric Hex Key Set, 5/64in
P.O.A.Each (In a Pack of 5) (ex VAT)