Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Housing Material
ABS
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Country of Origin
Taiwan, Province Of China
P.O.A.
RS PRO 5 Pole Din Socket, 4A, 100 V ac, Female, Panel Mount
1
P.O.A.
RS PRO 5 Pole Din Socket, 4A, 100 V ac, Female, Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
5
Gender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Current Rating
4A
Voltage Rating
100 V ac
Shielded/Unshielded
Shielded
Housing Material
ABS
Contact Plating
Nickel, Silver
Contact Material
Brass, Copper
Country of Origin
Taiwan, Province Of China