RS PRO 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

RS Stock No.: 205-5988Brand: RS PRO
brand-logo
View all in Circular Connector Adapters

Technical documents

Specifications

Brand

RS Pro

End 1

5 Pin Male M12 (1)

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Female M12 (2)

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67

Voltage Rating

60 V

Body Orientation

Straight

Maximum Operating Temperature

+75°C

Contact Plating

Gold Flash

Contact Material

Copper, Zinc Alloy

Minimum Operating Temperature

-25°C

Country of Origin

India

P.O.A.

RS PRO 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

P.O.A.

RS PRO 5 Pole M12 Plug to 5 Pole M12 Socket Adapter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

End 1

5 Pin Male M12 (1)

End 1 Number of Contacts

5

End 1 Number of Ports

1

End 1 Gender

Male

End 2

5 Pin Female M12 (2)

End 1 Size

M12

End 2 Number of Contacts

5

End 2 Number of Ports

1

End 2 Gender

Female

End 2 Size

M12

Current Rating

4A

IP Rating

IP67

Voltage Rating

60 V

Body Orientation

Straight

Maximum Operating Temperature

+75°C

Contact Plating

Gold Flash

Contact Material

Copper, Zinc Alloy

Minimum Operating Temperature

-25°C

Country of Origin

India