RS PRO 5-Way Connector, Connecting Component, Strut Profile 25 mm

Technical documents
Specifications
Brand
RS ProConnector Type
5-Way Connector
Fits Strut Profile
25 mm
Material
Polymer
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Country of Origin
United Kingdom
Product details
RS PRO Tube Connectors
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great if you need to extend your structure or if you need to add some strength to corners.
Constructed from a steel core and a black plastic coating ensures strength, with a soft to touch feel.
Features and Benefits
Required to join/connect tubing together
A high-grade polymer with steel core, offering strength and rigidity
Will fit any square tube with internal dimensions of 25mm
Additional Connectors in the RS PRO Range
Black 2 way square tube connector - 621-691
Black 3 way flat square tube connector - 621-708
Black 3 way square tube connector - 621-714
Black 4 way flat square tube connector - 621-720
Black 4 way square tube connector - 621-736
Black 5 way square tube connector - 621-742
Black 6 way square tube connector - 621-758
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProConnector Type
5-Way Connector
Fits Strut Profile
25 mm
Material
Polymer
Structural Element Type
Connector Bracket & Joint
Product Family
RS Square Tube System
Fits Square Tube Profile
25mm
Product System
Versatile Construction System
Country of Origin
United Kingdom
Product details
RS PRO Tube Connectors
RS PRO offers this great tube connector that fits 25 mm strut profile. It provides structural strength to the joints and connections. No screws are required as these are simply pushed together into the correct square tubing. These are great if you need to extend your structure or if you need to add some strength to corners.
Constructed from a steel core and a black plastic coating ensures strength, with a soft to touch feel.
Features and Benefits
Required to join/connect tubing together
A high-grade polymer with steel core, offering strength and rigidity
Will fit any square tube with internal dimensions of 25mm
Additional Connectors in the RS PRO Range
Black 2 way square tube connector - 621-691
Black 3 way flat square tube connector - 621-708
Black 3 way square tube connector - 621-714
Black 4 way flat square tube connector - 621-720
Black 4 way square tube connector - 621-736
Black 5 way square tube connector - 621-742
Black 6 way square tube connector - 621-758