RS PRO 5-Way Double Screw Earth Terminal Block, 0 to 16mm², 0 → 16 AWG Wire, Screw Down, Brass Housing

Technical documents
Specifications
Brand
RS ProEarth Block Type
Double Screw
Wire Size
0 → 16 AWG
Cable CSA
0 to 16mm²
Colour
Grey
Number Of Ways
5
Termination Method
Screw Down
Housing Material
Brass
Length
60mm
Width
18.5mm
Height
12.2mm
Country of Origin
United Kingdom
Product details
Double Screw Earth Blocks
Earth connecting blocks manufactured from Brass to BS2498 with electro tin plate matt finish to BS1872
Width 18.50mm, Height 12.20mm
P.O.A.
5
P.O.A.
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 5 - 245 | P.O.A. |
| 250 - 495 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProEarth Block Type
Double Screw
Wire Size
0 → 16 AWG
Cable CSA
0 to 16mm²
Colour
Grey
Number Of Ways
5
Termination Method
Screw Down
Housing Material
Brass
Length
60mm
Width
18.5mm
Height
12.2mm
Country of Origin
United Kingdom
Product details
Double Screw Earth Blocks
Earth connecting blocks manufactured from Brass to BS2498 with electro tin plate matt finish to BS1872
Width 18.50mm, Height 12.20mm