RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/4 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

RS Stock No.: 176-2132Brand: RS PRODistrelec Article No.: 30418165
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Mounting Style

Base Mount

Solenoid Voltage

12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Solenoid Fitted

No

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1200NL/min

Solenoid Power Consumption

2 W, 3VA

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

1

Thread Standard

G

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/4 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

P.O.A.

RS PRO 5/2 Monostable Pneumatic Solenoid Valve - Solenoid G 1/4 12 V dc, 24 V ac/dc, 110 V ac, 220 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Function

5/2 Monostable

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Mounting Style

Base Mount

Solenoid Voltage

12 V dc, 24 V ac/dc, 110 V ac, 220 V ac

Solenoid Fitted

No

Number of Ports

5/2

Body Material

Aluminium

Maximum Flow Rate

1200NL/min

Solenoid Power Consumption

2 W, 3VA

Minimum Operating Pressure

2bar

Maximum Operating Pressure

10bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Configuration

5/2

Number of Positions

1

Thread Standard

G

Country of Origin

Italy