RS PRO 50 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

RS Stock No.: 528-3581Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

66.9mm

Width

4.1mm

Depth

12.55mm

Dimensions

66.9 x 4.1 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Mounting Plug and Socket

Connectors with machined contacts
With dimpled plug shels for reliable grounding

Stock information temporarily unavailable.

P.O.A.

RS PRO 50 Way Through Hole D-sub Connector Plug, 2.77mm Pitch

P.O.A.

RS PRO 50 Way Through Hole D-sub Connector Plug, 2.77mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 120P.O.A.
125 - 495P.O.A.
500 - 2495P.O.A.
2500 - 4995P.O.A.
5000+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

50

Gender

Male

Body Orientation

Straight

Mounting Type

Through Hole

Pitch

2.77mm

Termination Method

Solder

Current Rating

7.5A

Housing Material

Thermoplastic

Voltage Rating

250V

Length

66.9mm

Width

4.1mm

Depth

12.55mm

Dimensions

66.9 x 4.1 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

Straight PCB Mounting Plug and Socket

Connectors with machined contacts
With dimpled plug shels for reliable grounding