RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V

RS Stock No.: 796-0094Brand: RS PRODistrelec Article No.: 30419771
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

500 W

Lamp Base

R7S

Voltage Rating

230 V

Length

220 mm

Diameter

19mm

Lamp Finish

Clear

Life Hours

8000h

Country of Origin

China

You may be interested in

P.O.A.

RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V

P.O.A.

RS PRO 500 W R7S Infrared (IR) Heat Lamp 220 mm, 230 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

500 W

Lamp Base

R7S

Voltage Rating

230 V

Length

220 mm

Diameter

19mm

Lamp Finish

Clear

Life Hours

8000h

Country of Origin

China

You may be interested in