RS PRO 500mA F Glass Cartridge Fuse, 5 x 20mm

RS Stock No.: 177-8145Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GFE

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 500mA F Glass Cartridge Fuse, 5 x 20mm

P.O.A.

RS PRO 500mA F Glass Cartridge Fuse, 5 x 20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Current Rating

500mA

Fuse Size

5 x 20mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

GFE

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Littelfuse 500mA F Glass Cartridge Fuse, 5 x 20mm
P.O.A.Each (In a Pack of 50) (ex VAT)