RS PRO 500ml HDPE Wide Neck Storage Bottle

Technical documents
Specifications
Brand
RS ProMaterial
HDPE
Capacity
500ml
Neck Type
Wide Neck
Bottle Type
Storage Bottle
Dimensions
75 (Dia.) x 161mm
Diameter
75mm
Length
161mm
Country of Origin
United Kingdom
Product details
RS PRO Round Wide-Neck Laboratory Bottles
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
60 ml - 461-0522
250 ml - 461-0538
500 ml - 461-0544
1000 ml - 461-0550
2000 ml - 461-0566
Features and Benefits:
Translucent, rigid HDPE bottles with polypropylene screw caps
Heavy-duty and durable in use, as well as food contact applications
Leak-proof, liner-less design
Ideal for a wide range of medium and large-volume sampling applications
Screw caps have non-stick feature and open or close in less than 1.5 turns
Smooth inner contours for efficient pouring and ease of cleaning
Ideal for a wide range of liquid storage, media preparation and sampling applications
An HDPE lid creates a secure, leakproof seal
Good chemical resistance
Suitable for food contact applications in accordance with EU and U.S. FDA regulations
Typical Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
HDPE
Capacity
500ml
Neck Type
Wide Neck
Bottle Type
Storage Bottle
Dimensions
75 (Dia.) x 161mm
Diameter
75mm
Length
161mm
Country of Origin
United Kingdom
Product details
RS PRO Round Wide-Neck Laboratory Bottles
Introducing the range of high-quality RS PRO Laboratory Bottles with a leakproof lid and wide neck. These HDPE plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. Bottles are easy to fill and suitable for food contact applications. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Wide-Neck Laboratory Bottles from RS PRO are available in four capacity options to choose from:
60 ml - 461-0522
250 ml - 461-0538
500 ml - 461-0544
1000 ml - 461-0550
2000 ml - 461-0566
Features and Benefits:
Translucent, rigid HDPE bottles with polypropylene screw caps
Heavy-duty and durable in use, as well as food contact applications
Leak-proof, liner-less design
Ideal for a wide range of medium and large-volume sampling applications
Screw caps have non-stick feature and open or close in less than 1.5 turns
Smooth inner contours for efficient pouring and ease of cleaning
Ideal for a wide range of liquid storage, media preparation and sampling applications
An HDPE lid creates a secure, leakproof seal
Good chemical resistance
Suitable for food contact applications in accordance with EU and U.S. FDA regulations
Typical Applications:
Laboratory
Education and Research
Basic household uses
Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc