RS PRO 500ml HDPE Wide Neck

RS Stock No.: 178-0223Brand: RS PRO
brand-logo
View all in Lab Bottles

Technical documents

Specifications

Brand

RS Pro

Material

HDPE

Capacity

500ml

Neck Type

Wide Neck

Dimensions

8.6 Dia. x 13.3cm

Diameter

86mm

Length

133mm

Country of Origin

China

You may be interested in
RS PRO 500ml HDPE Wide Neck Storage Bottle
P.O.A.Each (In a Box of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 500ml HDPE Wide Neck

P.O.A.

RS PRO 500ml HDPE Wide Neck
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 500ml HDPE Wide Neck Storage Bottle
P.O.A.Each (In a Box of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

HDPE

Capacity

500ml

Neck Type

Wide Neck

Dimensions

8.6 Dia. x 13.3cm

Diameter

86mm

Length

133mm

Country of Origin

China

You may be interested in
RS PRO 500ml HDPE Wide Neck Storage Bottle
P.O.A.Each (In a Box of 10) (ex VAT)