RS PRO 500mm Galvanized Steel Overbraid Hydraulic Hose Assembly, 180bar Max Pressure

Technical documents
Specifications
Brand
RS ProConnector A
Straight G 3/8 Female
Connector B
Straight G 3/8 Female
Overall Length
500mm
Inside Diameter
3/8in
Maximum Operating Pressure
180bar
Outside Diameter
17.5mm
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel Braid
Cover Material
Galvanized Steel Overbraid
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
3/8in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
3/8in
Country of Origin
Italy
Product details
RS PRO Wire Covered Hydraulic Hose
Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Hydraulic Hose
- Galvanised steel wire outer covering
- High tensile steel wire reinforcing
- Crimped end fittings
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +121°C
Applications
Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProConnector A
Straight G 3/8 Female
Connector B
Straight G 3/8 Female
Overall Length
500mm
Inside Diameter
3/8in
Maximum Operating Pressure
180bar
Outside Diameter
17.5mm
Inner Hose Material
Synthetic Rubber
Reinforcing Material
Steel Braid
Cover Material
Galvanized Steel Overbraid
Connector B - Thread Standard
G
Connector A - Angle
Straight
Connector B - Thread Size
3/8in
Connector A - Thread Standard
G
Connector B - Gender
Female
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Connector B - Angle
Straight
Connector A - Gender
Female
Connector A - Thread Size
3/8in
Country of Origin
Italy
Product details
RS PRO Wire Covered Hydraulic Hose
Get connected with RS PRO hydraulic hose assemblies. Our assemblies consist of galvanised steel wire outer covering and high tensile steel wire reinforcing. The hose is flexible, crimped with a female-to-female end fitting ready to connect to other hydraulic components. During application, the hose transmits hydraulic fluid from one location to another in a hydraulic system.
Features and Benefits
- Hydraulic Hose
- Galvanised steel wire outer covering
- High tensile steel wire reinforcing
- Crimped end fittings
- Suitable for mineral oils, lubricating oils, water glycol, water oil emulsion, and hydraulic fluids
Specifications
- Connector: Female to Female
- Thread size: 1/ 4 in, 3/8in, 1/ 2 in or 3 /4in
- Operating Temperature: -40 °C to +121°C
Applications
Applications include medium-pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water.