Technical documents
Specifications
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
3.3V, 5V, 5VSB, 12V, -12V
Power Rating
500W
Output Current
0.3A, 2.0A, 15A, 16A, 29A
Number of Outputs
5
Better World Verification
80 Plus Bronze
Better World Product (Find out more)
Yes
Country of Origin
China
P.O.A.
RS PRO 500W PC Power Supply, 200 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output
1
P.O.A.
RS PRO 500W PC Power Supply, 200 → 240V ac Input, 3.3V, 5V, 5VSB, 12V, -12V Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProInput Voltage
200 → 240V ac
Output Voltage
3.3V, 5V, 5VSB, 12V, -12V
Power Rating
500W
Output Current
0.3A, 2.0A, 15A, 16A, 29A
Number of Outputs
5
Better World Verification
80 Plus Bronze
Better World Product (Find out more)
Yes
Country of Origin
China