RS PRO 50.4W Plug-In AC/DC Adapter 24V dc Output, 2.1A Output

RS Stock No.: 201-2632Brand: RS PRODistrelec Article No.: 30405441
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

2.1A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Medical Approved

No

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 50.4W Plug-In AC/DC Adapter 24V dc Output, 2.1A Output

P.O.A.

RS PRO 50.4W Plug-In AC/DC Adapter 24V dc Output, 2.1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Output Current

2.1A

Input Connector

2 Pin

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Medical Approved

No

Type

AC/DC Adapter

Energy Efficiency Level

VI

Country of Origin

China

You may be interested in