RS PRO, 5.08mm Pitch, 11 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
RS Stock No.: 262-4309Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
11
Pitch
5.08mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
Cage Clamp
Current Rating
12A
Colour
Green
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO, 5.08mm Pitch, 11 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
1
P.O.A.
RS PRO, 5.08mm Pitch, 11 Way, Pluggable Terminal Block, Plug, PCB, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
11
Pitch
5.08mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
Cage Clamp
Current Rating
12A
Colour
Green
Country of Origin
Italy