RS PRO, 5.08mm Pitch, 3 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw Termination

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
China
Product details
RS 5.08mm Rising Clamp Terminal Block Plug Connector
Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. Theyre constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
Features and Benefits:
• 5.08mm pitch
• High quality build materials
• Polarised mouldings in green UL94-V0 flame retardant PA66
• Captive screws
• Guided pin alignment
• Operating temperatures of -40°c to +105°c
These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out 125-3078
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
3
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Screw
Current Rating
15A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
China
Product details
RS 5.08mm Rising Clamp Terminal Block Plug Connector
Our own range of RS Pro brings you high-quality PCB terminal blocks that feature a 5.08mm pitch. Theyre constructed from green polarised mouldings that uphold flame retardant UL94-V0 PA66. These 5.08mm terminal blocks have tin plated brass terminals with a M2.5 captive screws for a stable connection. They support cable sizes in the range of 0.33-2mm², either solid or stranded and have a guided pin alignment.
These terminal blocks allow you to transfer data, signals and power directly to your PCB safely. They make ideal use as permanent solution however can be used in temporary circuitry.
Features and Benefits:
• 5.08mm pitch
• High quality build materials
• Polarised mouldings in green UL94-V0 flame retardant PA66
• Captive screws
• Guided pin alignment
• Operating temperatures of -40°c to +105°c
These connectors use a M2.5 slotted (L) screw. If you need a screwdriver, check out 125-3078