RS PRO, 5.08mm Pitch, 6 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
RS Stock No.: 790-0711Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details
You may be interested in
RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
P.O.A.
RS PRO, 5.08mm Pitch, 6 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
1
P.O.A.
RS PRO, 5.08mm Pitch, 6 Way, Pluggable Terminal Block, Plug, Cable Mount, Screw Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)
Technical documents
Specifications
Brand
RS ProPluggable Terminal Block Type
Plug
Number Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Cable Mount
Termination Method
Screw
Current Rating
16A
Voltage Rating
300 V
Colour
Green
Material
Polyamide
Country of Origin
Taiwan, Province Of China
Product details
You may be interested in
RS PRO, 5.08mm Pitch, 6 Way, Right Angle, Pluggable Terminal Block, Plug, Through Hole, Screw TerminationBrand: RS PRO
P.O.A.Each (In a Pack of 5) (ex VAT)