RS PRO, 50cm Male HDMI to Male HDMI 4K

RS Stock No.: 182-8768Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

RS Pro

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.2 mm

Connector B

HDMI

Connector B Gender

Male

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMIHigh Speed 4K
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Cable, 0.5m
P.O.A.Each (ex VAT)
RS PRO Cable, 0.5m
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 50cm Male HDMI to Male HDMI 4K

P.O.A.

RS PRO, 50cm Male HDMI to Male HDMI 4K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMIHigh Speed 4K
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Cable, 0.5m
P.O.A.Each (ex VAT)
RS PRO Cable, 0.5m
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Length

50cm

Connector 1

HDMI

Connector 2

HDMI

Maximum Resolution

4K

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

0.2 mm

Connector B

HDMI

Connector B Gender

Male

Country of Origin

China

You may be interested in
RS PRO, 50cm Male HDMI to Male HDMIHigh Speed 4K
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Cable, 0.5m
P.O.A.Each (ex VAT)
RS PRO Cable, 0.5m
P.O.A.Each (ex VAT)