Technical documents
Specifications
Brand
RS ProLid Type
Hinged
Height
230mm
Width
450mm
Depth
700mm
Volume Capacity
50L
Colour
Transparent
Box Size
Large
Lockable
Yes
Material
Polymer
Vented
Yes
Stackable
Yes
Country of Origin
United Kingdom
Product details
RS PRO Storemaster Containers - Storage Boxes
A range of RS PRO Storemaster transparent plastic storage boxes which are ideal for storing items from a warehouse, office or home. These professional containers come with a lid and the clear plastic helps identify products stored within. These plastic stacking boxes comes with two robust clips and a hinged folding lid. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Range includes the following containers with hinged lid in sizes:
825-2322 - 12 LITRE
825-2325 - 24 LITRE
825-2329 - 40 LITRE
825-2338 - 50 LITRE
RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.
Features and Benefits:
Made from a lasting co polymer
Removable hinged lid
Strong locking handles ensures contents stay in place during transit
Clear plastic for easy viewing
Can be stacked when lids are fitted
Nestable when lids are not being used to save space
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Frequently Asked Questions
Does this storage box come with a lid?
Yes, this box comes with a hinged folding lid
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProLid Type
Hinged
Height
230mm
Width
450mm
Depth
700mm
Volume Capacity
50L
Colour
Transparent
Box Size
Large
Lockable
Yes
Material
Polymer
Vented
Yes
Stackable
Yes
Country of Origin
United Kingdom
Product details
RS PRO Storemaster Containers - Storage Boxes
A range of RS PRO Storemaster transparent plastic storage boxes which are ideal for storing items from a warehouse, office or home. These professional containers come with a lid and the clear plastic helps identify products stored within. These plastic stacking boxes comes with two robust clips and a hinged folding lid. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Range includes the following containers with hinged lid in sizes:
825-2322 - 12 LITRE
825-2325 - 24 LITRE
825-2329 - 40 LITRE
825-2338 - 50 LITRE
RS PRO have a great range of storage boxes in a variety of sizes suitable for all your storage requirements.
Features and Benefits:
Made from a lasting co polymer
Removable hinged lid
Strong locking handles ensures contents stay in place during transit
Clear plastic for easy viewing
Can be stacked when lids are fitted
Nestable when lids are not being used to save space
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Frequently Asked Questions
Does this storage box come with a lid?
Yes, this box comes with a hinged folding lid