RS PRO 50m Long Hose Protector, 32 → 40mm Hose Size Compatibility

RS Stock No.: 186-0569Brand: RS PRO
brand-logo
View all in Hose Pipe Accessories

Technical documents

Specifications

Brand

RS Pro

Hose Size Compatibility

32 → 40mm

Outer Diameter

40mm

Length

50m

Maximum Compatible Hose Size

40mm

Minimum Compatible Hose Size

32mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 50m Long Hose Protector, 32 → 40mm Hose Size Compatibility

P.O.A.

RS PRO 50m Long Hose Protector, 32 → 40mm Hose Size Compatibility
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Hose Size Compatibility

32 → 40mm

Outer Diameter

40mm

Length

50m

Maximum Compatible Hose Size

40mm

Minimum Compatible Hose Size

32mm

Country of Origin

United Kingdom