RS PRO 50ml PP Narrow Neck Storage Bottle
RS Stock No.: 189-6647Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
PP
Capacity
50ml
Neck Type
Narrow Neck
Bottle Type
Storage Bottle
Graduations
Yes
Diameter
29mm
Length
115mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 50ml PP Narrow Neck Storage Bottle
1
P.O.A.
RS PRO 50ml PP Narrow Neck Storage Bottle
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
PP
Capacity
50ml
Neck Type
Narrow Neck
Bottle Type
Storage Bottle
Graduations
Yes
Diameter
29mm
Length
115mm
Country of Origin
China