RS PRO 50mm Cutting Length Jigsaw Blade, Pack of 5

Technical documents
Specifications
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Metal
Cutting Length
50mm
Number in Pack
5
Blade Material
HSS
Country of Origin
China
Product details
5 Piece T-Shank Jigsaw Blade Set for Metal
A five piece metal jigsaw blade set for use with T-Shank jigsaws.
Individually marked with metal cutting for quick identification of the right saw blade
High Speed Steel blades
Supplied in a clear plastic storage case
Suitable for all jig saws which accept a T-Shank blade
Contents:
1 x 75mm 24TPI Metal Cutting Blade
2 x 77mm 18TPI Metal Cutting Blade
2 x 75mm 12TPI Metal Cutting Blade
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSaw Blade Type
Jigsaw Blade
Application
Metal
Cutting Length
50mm
Number in Pack
5
Blade Material
HSS
Country of Origin
China
Product details
5 Piece T-Shank Jigsaw Blade Set for Metal
A five piece metal jigsaw blade set for use with T-Shank jigsaws.
Individually marked with metal cutting for quick identification of the right saw blade
High Speed Steel blades
Supplied in a clear plastic storage case
Suitable for all jig saws which accept a T-Shank blade
Contents:
1 x 75mm 24TPI Metal Cutting Blade
2 x 77mm 18TPI Metal Cutting Blade
2 x 75mm 12TPI Metal Cutting Blade