Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 50mm dia 1W nom Speaker Driver, 8Ω

RS Stock No.: 628-4529Brand: RS PRO
brand-logo
View all in Speaker Drivers

Technical documents

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

1W

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Waterproof

Yes

Length

50mm

Width

50mm

Cone/Dome Material

Mylar

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 50mm dia 1W nom Speaker Driver, 8Ω

P.O.A.

RS PRO 50mm dia 1W nom Speaker Driver, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Impedance

Nominal Rated Power

1W

Diameter

50mm

Driver Shape

Round

Speaker Driver Size

8 cm (3 in) and Under

Waterproof

Yes

Length

50mm

Width

50mm

Cone/Dome Material

Mylar

Country of Origin

Taiwan, Province Of China

You may be interested in