Technical documents
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
1W
Diameter
50mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Length
50mm
Width
50mm
Depth
17.4mm
Cone/Dome Material
PET
Country of Origin
Taiwan, Province Of China
Product details
Polyester Flanged Cone Loudspeaker
This RS Pro flanged round speaker features a cone and gasket that makes it suitable for applications where there is a possibility of water. The speaker is perfect where a wide frequency is required. A square flange around the speaker incorporates four fixing holes.
Features and Benefits
Flanged Round speaker
Water resistant
Flange incorporates four fixing holes
Used in variety of applications
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProSpeaker Part
Speaker Driver
Impedance
8Ω
Nominal Rated Power
1W
Diameter
50mm
Driver Shape
Round
Speaker Driver Size
8 cm (3 in) and Under
Length
50mm
Width
50mm
Depth
17.4mm
Cone/Dome Material
PET
Country of Origin
Taiwan, Province Of China
Product details
Polyester Flanged Cone Loudspeaker
This RS Pro flanged round speaker features a cone and gasket that makes it suitable for applications where there is a possibility of water. The speaker is perfect where a wide frequency is required. A square flange around the speaker incorporates four fixing holes.
Features and Benefits
Flanged Round speaker
Water resistant
Flange incorporates four fixing holes
Used in variety of applications