RS PRO 50mΩ Silicone Resistor 3W ±1%

RS Stock No.: 146-9510Brand: RS PRO
brand-logo
View all in Through Hole Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

50mΩ

Power Rating

3W

Tolerance

±1%

Axial/Radial

Axial

Technology

Silicone

Series

RSACS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

RS PRO 50mΩ Silicone Resistor 3W ±1%

P.O.A.

RS PRO 50mΩ Silicone Resistor 3W ±1%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resistance

50mΩ

Power Rating

3W

Tolerance

±1%

Axial/Radial

Axial

Technology

Silicone

Series

RSACS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+275°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico