RS PRO 50VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

RS Stock No.: 504-256Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115V ac

Secondary Voltage Rating

12V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

19.8+24.2Ω

Length

79mm

Efficiency

84%

Width

62mm

Depth

65mm

Dimensions

79 x 62 x 65mm

Fixing Hole Diameter

4.7 x 9.5mm

Weight

1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

Stock information temporarily unavailable.

P.O.A.

RS PRO 50VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

P.O.A.

RS PRO 50VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115V ac

Secondary Voltage Rating

12V ac

Power Rating

50VA

Number of Outputs

2

Mounting Type

Clamp Mount

Primary Winding Resistance

19.8+24.2Ω

Length

79mm

Efficiency

84%

Width

62mm

Depth

65mm

Dimensions

79 x 62 x 65mm

Fixing Hole Diameter

4.7 x 9.5mm

Weight

1kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Standards Met

IEC 61558-2-6

Maximum Temperature

(Ambient) 70°C

Minimum Temperature

-30°C

Country of Origin

Poland

Product details

Open Laminated Clamp & Frame 115-230Vac Primary 6VA to 100VA

Chassis mounting mains transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.