RS PRO 50VA 2 Output Chassis Mounting Transformer, 12V ac, IEC 61558-2-6

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
44Ω
Efficiency
84%
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 62 x 65mm
Fixing Hole Diameter
4.7 x 9.5mm
Weight
1kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V ac
Power Rating
50VA
Number of Outputs
2
Mounting Type
Chassis
Primary Winding Resistance
44Ω
Efficiency
84%
Length
79mm
Width
65mm
Depth
62mm
Dimensions
79 x 62 x 65mm
Fixing Hole Diameter
4.7 x 9.5mm
Weight
1kg
Minimum Operating Frequency
50Hz
Standards Met
IEC 61558-2-6
Maximum Operating Frequency
60Hz
Minimum Temperature
-30°C
Maximum Temperature
(Ambient) 70°C
Country of Origin
Poland