RS PRO 50W AC/DC Adapter 12V dc Output, 4.2A Output

Technical documents
Specifications
Brand
RS ProPlug Type
Australia, European Plug, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
4.2A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
50W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Standards Met
AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1
Efficiency
88%
MTBF
25000h
Width
84.5mm
Depth
36mm
Minimum Temperature
0°C
Series
DYS650
Length
52mm
Energy Efficiency Level
VI
Load Regulation
±5%
Type
Switched Mode Power Supply
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPlug Type
Australia, European Plug, UK, US
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac
Output Current
4.2A
Maximum Temperature
+45°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
50W
Regulated/Unregulated
Regulated
Cable Length
1.2m
Standards Met
AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1
Efficiency
88%
MTBF
25000h
Width
84.5mm
Depth
36mm
Minimum Temperature
0°C
Series
DYS650
Length
52mm
Energy Efficiency Level
VI
Load Regulation
±5%
Type
Switched Mode Power Supply
Country of Origin
China