Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
4.2A
Output Connector
2.1 x 5.5 mm Centre Positive
Number of Outputs
1
Power Rating
50W
Type
AC/DC Adapter
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 50W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
1
P.O.A.
RS PRO 50W Plug-In AC/DC Adapter 12V dc Output, 4.2A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
European Plug
Output Voltage
12V dc
Input Voltage
100 → 240V ac
Output Current
4.2A
Output Connector
2.1 x 5.5 mm Centre Positive
Number of Outputs
1
Power Rating
50W
Type
AC/DC Adapter
Country of Origin
China