RS PRO 50W Plug-In AC/DC Adapter 24V dc Output, 2.1A Output
RS Stock No.: 303-973Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
2.1A
Output Connector
2.5 x 5.5 mm Centre Positive
Input Connector
C14
Power Rating
50W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 50W Plug-In AC/DC Adapter 24V dc Output, 2.1A Output
1
P.O.A.
RS PRO 50W Plug-In AC/DC Adapter 24V dc Output, 2.1A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Output Current
2.1A
Output Connector
2.5 x 5.5 mm Centre Positive
Input Connector
C14
Power Rating
50W
Country of Origin
China