Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 3GHz

RS Stock No.: 282-3274Brand: RS PRO
brand-logo
View all in RF Attenuators

Technical documents

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 3GHz

P.O.A.

RS PRO 50Ω RF Attenuator Straight BNC Connector BNC Plug to BNC Socket 20dB, Operating Frequency 3GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Interface Type

BNC Plug to BNC Socket

Attenuation

20dB

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

3GHz

Body Plating

Nickel

Cable Type

Coaxial

Contact Plating

Gold

Contact Material

Bronze

Connector Type

BNC

Gender A

Male

Gender B

Female

Country of Origin

China